Startech SV211HDUC

2 Port Uhd Compact Usb C Kvm Switch - 4K 60HZ on 1 Hdmi 2.0 Monitor & Allows Swi
$ 114.331
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SV211HDUC.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Startech SV211HDUC provided by its distributors.

2 PORT UHD COMPACT USB C KVM SWITCH - 4K 60HZ ON 1 HDMI 2.0 MONITOR & ALLOWS SWI
Switch, Manual, Kvm, 2 Port Rohs Compliant: Yes |Startech SV211HDUC
2 PORT USB C KVM SWITCH - 4K 60H
Number of PCs / servers = 2 / Mouse / keyboard connection = USB-A / Mouse / keyboard connection = USB-C / Monitor connection = HDMI / Length mm = 140 / Compatibility = PC / Switching = Pushbutton / LAN / IP access = No / Resolution max. local = 3840 x 2160 / USB-Hub = No / Audio-support = Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR