Startech SV211HDUA

2 Port Usb Hdmi Cable Kvm Switch With Audio And Remote Switch - Usb Powered
$ 131.037
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SV211HDUA.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+42.37%

Descriptions

Descriptions of Startech SV211HDUA provided by its distributors.

2 PORT USB HDMI CABLE KVM SWITCH WITH AUDIO AND REMOTE SWITCH - USB POWERED
StarTech.com KVM, 2, , HDMI, 3.5mm
Console Ports = HDMI Socket / Console Ports = 2x USB-A Socket / Console Ports = 2x 3.5 mm Stereo Socket / Console Connections = 1 / KVM Ports = 2x HDMI Plug / KVM Ports = 2x USB-A Plug / KVM Ports = 4x 3.5 mm Stereo Plug / KVM Connections = 2 / KVM Switching = Hotkey / KVM Switching = Remote Port Selector / Video Signal Resolution Max. = 1920 x 1200 / Cable Length mm = 850 / Operating Temperature Max. °C = 40 / Operating Temperature Min. °C = 0 / Length mm = 88 / Width mm = 66 / Height mm = 23 / Weight g = 350

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR