Startech ST93007U2C

Hub, 7-Port, 5 Gbps, Dedicated Charger Rohs Compliant: Yes |Startech ST93007U2C
$ 90.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST93007U2C.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-18.75%

Descriptions

Descriptions of Startech ST93007U2C provided by its distributors.

Hub, 7-Port, 5 Gbps, Dedicated Charger Rohs Compliant: Yes |Startech ST93007U2C
7-PORT USB 3.0 HUB PLUS DEDICATED CHARGING PORTS - 2 X 2.4A FAST-CHARGING PORTS
ADD SEVEN USB 3.0 5GBPS PORTS TO YOUR COMPUTER PLUS FAST-CHARGE TWO MOBILE DEV
Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
StarTech.com USB, 7, USB 3.0, USB A
Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 9 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Self-Powered / Power Plug = UK Type G (BS1363) Plug / Power Plug = Euro Type C (CEE 7/16) Plug / Width mm = 200 / Depth mm = 60 / Height mm = 25

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR