Startech ST7300U3M

7 Port Usb 3.0 Hub- Desktop Or Wall-mountable Metal Enclosure
$ 98.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST7300U3M.

RS (Formerly Allied Electronics)

Datasheet6 pages0 years ago

Inventory History

3 month trend:
+69.04%

Descriptions

Descriptions of Startech ST7300U3M provided by its distributors.

7 PORT USB 3.0 HUB- DESKTOP OR WALL-MOUNTABLE METAL ENCLOSURE
StarTech.com ST7300U3M 7 Port USB 3.0 Hub
HUB, USB 3.0, 7P, 5GBPS, MAINS PWRD; No. of Ports:7Ports; Hub Style:Mains Powered; Product Range:- RoHS Compliant: Yes
USB 3.0 HUB, 7PORT, 5GBPS, MAINS POWERED;
Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 7 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Self-Powered / Power Plug = UK Type G (BS1363) Plug / Power Plug = Euro Type C (CEE 7/16) Plug / Width mm = 110 / Depth mm = 44 / Height mm = 24

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR