Startech ST53004U1C

4-PORT Usb 3.0 Hub Plus Dedicated Charging Port - 1 X 2.4A Fast-charging Port
$ 75.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST53004U1C.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+9.93%

Descriptions

Descriptions of Startech ST53004U1C provided by its distributors.

4-PORT USB 3.0 HUB PLUS DEDICATED CHARGING PORT - 1 X 2.4A FAST-CHARGING PORT
HUB, USB 3.0, 4P, 5GBPS, BUS/SELF PWRD; No. of Ports:4Ports; Hub Style:Bus, Self Powered; Product Range:- RoHS Compliant: NA
Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 5 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Self-Powered / Power Plug = UK Type G (BS1363) Plug / Power Plug = Euro Type C (CEE 7/16) Plug / Width mm = 103 / Depth mm = 60 / Height mm = 22

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR