Startech ST4300U3C3

StarTech.com ST4300U3C3 4 Port USB 3.0 Hub With 3 Charging Ports (2x 1A & 1x 2A)
$ 53.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST4300U3C3.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+180%

Descriptions

Descriptions of Startech ST4300U3C3 provided by its distributors.

StarTech.com ST4300U3C3 4 Port USB 3.0 Hub With 3 Charging Ports (2x 1A & 1x 2A)
4 PORT USB 3.0 HUB PLUS 3 DEDICATED USB CHARGING PORTS (2 X 1A & 1 X 2A)
StarTech.com USB, 4, USB 3.0, USB A
7 PORT USB 3.0 HUB. WALL MOUNTABLE;
Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 7 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Self-Powered / Power Plug = UK Type G (BS1363) Plug / Power Plug = Euro Type C (CEE 7/16) Plug / Width mm = 110 / Depth mm = 45 / Height mm = 24

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR