Startech ST122HD20S

Hdmi Splitter - 2 Port - 4K 60HZ With Built-in Scaler - Hdcp 2.2 - 7.1 Sound
$ 134.025
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST122HD20S.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-7.89%

Descriptions

Descriptions of Startech ST122HD20S provided by its distributors.

HDMI SPLITTER - 2 PORT - 4K 60HZ WITH BUILT-IN SCALER - HDCP 2.2 - 7.1 SOUND
Hdmi Splitter, 2 Port, 60Hz Rohs Compliant: Yes |Startech ST122HD20S
Startech , 1, 1, 3840 x 2160, HDMI, 2
2-PORT HDMI SPLITTER 1X2 4K W/ SCALER
Max. resolution = 3840x2160 / Colour = Black / Power supply = AC / Dimensions L x W x H = 120 x 63 x 11 mm / Weight g = 170 / Width mm = 63 / Resolution = 3840 x 2160 / Audio output = Yes / Cable length m = 5

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR