Startech ST1030USBM

StarTech.com ST1030USBM 10-Port Industrial USB 3.0 Hub - ESD & Surge Protection
$ 223.405

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST1030USBM.

RS (Formerly Allied Electronics)

Datasheet6 pages0 years ago

Inventory History

3 month trend:
-65.62%

Descriptions

Descriptions of Startech ST1030USBM provided by its distributors.

StarTech.com ST1030USBM 10-Port Industrial USB 3.0 Hub - ESD & Surge Protection
ADD TEN USB 3.0 (5GBPS) PORTS WITH THIS DIN RAIL OR SURFACE-MOUNTABLE METAL HUB
HUB, USB 3.0, 10 PORT, 5GBPS, INDUSTRIAL; No. of Ports:10Ports; Hub Style:Bus Powered; Product Range:- RoHS Compliant: Yes
Startech USB, 10, USB 3.0, USB A
HUB, 10 PORT, INDUSTRIAL, USB 3.0;
Input Connection = USB-B Socket / Output Ports = USB-A Socket / USB Ports = 10 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Mounting Type = Desktop / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Operating Voltage Min. - DC V = 7 / Operating Voltage Max. - DC V = 24 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Width mm = 56 / Depth mm = 198 / Height mm = 31

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR