Startech ST103008U2C

StarTech.com ST103008U2C 10-Port USB 3.0 Hub With Charge & Sync Ports - 2 x 1.5A
$ 101.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech ST103008U2C.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+72.71%

Supply Chain

Introduction Date2021-06-09

Descriptions

Descriptions of Startech ST103008U2C provided by its distributors.

StarTech.com ST103008U2C 10-Port USB 3.0 Hub With Charge & Sync Ports - 2 x 1.5A
HUB, USB 3.0, 10P, 5GBPS, MAINS PWRD; No. of Ports:10Ports; Hub Style:Mains Powered; Product Range:- RoHS Compliant: Yes
Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 10 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Self-Powered / Power Plug = UK Type G (BS1363) Plug / Power Plug = Euro Type C (CEE 7/16) Plug / Width mm = 201 / Depth mm = 60 / Height mm = 24

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR