Startech SMFIBLCSC10

Connect Fiber Network Devices For High-speed Transfers With Lszh Rated Cable - 1
$ 33.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SMFIBLCSC10.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-2.21%

Descriptions

Descriptions of Startech SMFIBLCSC10 provided by its distributors.

CONNECT FIBER NETWORK DEVICES FOR HIGH-SPEED TRANSFERS WITH LSZH RATED CABLE - 1
FIBER OPTIC CABLE, 10M- SINGLE-MODE DUPLEX 9/125 - LSZH - LC/SC
Fibre Type = 9/125 um OS1 / Fibre Optic Cable Colour = Yellow / Connector A = LC / Connector B = SC / Length m = 10 / Communication Channels = Duplex / Operating Temperature Max. °C = 60 / Operating Temperature Min. °C = -20 / Propagation Mode = Single Mode

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR