Startech SMFIBLCSC1

1m Fiber Optic Cable - Single-Mode Duplex 9/125 LSZH Fiber Jumper Cord - LC/SC
$ 18.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SMFIBLCSC1.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+253%

Descriptions

Descriptions of Startech SMFIBLCSC1 provided by its distributors.

1m Fiber Optic Cable - Single-Mode Duplex 9/125 LSZH Fiber Jumper Cord - LC/SC
1M FIBER PATCH CABLE LC - SC
Startech , LCSC, 1m
光纤电缆, LC-SC 双工, 1M;
Communication Channels = Duplex / Connector A = LC / Connector B = SC / Operating Temperature Max. °C = 60 / Length m = 1 / Operating Temperature Min. °C = -20 / Propagation Mode = Single Mode / Fibre Optic Cable Colour = Yellow / Fibre Type = 9/125 um OS1

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR