Startech SLSATAF12

StarTech SLSATAF12 300mm Slimline SATA To SATA Data Cable With LP4 Molex Power
$ 7.976
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SLSATAF12.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-87.05%

Descriptions

Descriptions of Startech SLSATAF12 provided by its distributors.

StarTech SLSATAF12 300mm Slimline SATA To SATA Data Cable With LP4 Molex Power
StarTech.com SATA, Slimline SATA13LP4,SATA 4;7,, 304.8mm
StarTech.com SLSATAF12 SATAケーブル
Comp Cable, Slimline Sata-Sata/Lp4, 12"; Connector Type A:Slimline Sata 13 Position Receptacle; Connector Type B:Sata 7 Position Receptacle And Lp4 4 Position Plug; Cable Length - Imperial:12"; Cable Length - Metric:305Mm Rohs Compliant: Yes |Startech SLSATAF12

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR