Startech SCREWM3

STARTECH.COM SCREWM3 PC Mounting Computer Screws M3 x 1/4in Long Standoff 50
$ 7.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SCREWM3.

Inventory History

3 month trend:
-27.65%

Descriptions

Descriptions of Startech SCREWM3 provided by its distributors.

STARTECH.COM SCREWM3 PC Mounting Computer Screws M3 x 1/4in Long Standoff 50
50 Pack Pan Head M3 Screws Rohs Compliant: Yes |Startech SCREWM3
Screw Type = Machine / Screw Type = Flat Head / Thread Size = M3 / Head Type = Phillips / Nominal Length mm = 6.3 / Material = Steel

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR