Startech SCNM9FM1MBK

1M Black DB9 RS232 Serial Null Modem Cable F/m - DB9 Male to Female - 9 Pin
$ 4.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech SCNM9FM1MBK.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-2.90%

Descriptions

Descriptions of Startech SCNM9FM1MBK provided by its distributors.

1M BLACK DB9 RS232 SERIAL NULL MODEM CABLE F/M - DB9 MALE TO FEMALE - 9 PIN
Length m = 1 / Connector A = D-SUB 9-Pin Male / Connector B = D-SUB 9-Pin Female / Cable Type = D-Sub / Jacket Colour = Black
CABLE ASSY, DB9 RCPT-PLUG, 1M; Connector Type A:D Subminiature Socket, 9 Way; Connector Type B:D Subminiature Plug, 9 Way; Cable Length - Imperial:3.3ft; Cable Length - Metric:1m; Jacket Color:Black; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR