Startech S251BMU313

Enclosure, Usb 3.1, Sata Drives Rohs Compliant: Yes |Startech S251BMU313
$ 44.373
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech S251BMU313.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-27.24%

Descriptions

Descriptions of Startech S251BMU313 provided by its distributors.

Enclosure, Usb 3.1, Sata Drives Rohs Compliant: Yes |Startech S251BMU313
USB 3.1 (10 GBPS) GEN 2 EXTERNAL HARD DRIVE ENCLOSURE FOR 2.5" SATA DRIVES
STARTECH.COM S251BMU313 Ultra-fast USB 3.1 portable data storage - Aluminum
ENCLOSURE, USB 3.1, SATA DRIVES;
USB 3.1 ENCLOSURE FOR 2.5" SSD
Housing Connection = External Enclosure / HDD Interface = SATA III / HD/SSD Slot " = 2.5 / Height mm = 12 / Width mm = 75 / Depth mm = 123 / Colour = Black

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR