Startech RUSBLTMM2MBR

2M / 6.6FT Angled Lightning to Usb Cable - Mfi Certified Lightning Cable - Black
$ 30.375

Price and Stock

Inventory History

3 month trend:
-8.25%

Descriptions

Descriptions of Startech RUSBLTMM2MBR provided by its distributors.

2M / 6.6FT ANGLED LIGHTNING TO USB CABLE - MFI CERTIFIED LIGHTNING CABLE - BLACK
USB CBL, 2.0, A PLUG-R/A LIGHTNING PLUG ROHS COMPLIANT: YES
Startech USB USB, USB ALightning, 2m, USB 2.0
6ft USB A to Lightning Cable Right Angle
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = Apple Lightning / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 2 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 22 / Cross-Section AWG AWG = 32 / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR