Startech RUSBLTMM1MB

1M Usb to Lightning Cable Black - Apple Mfi Certified - Aramid Fiber
$ 24.59
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech RUSBLTMM1MB.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-25.18%

Descriptions

Descriptions of Startech RUSBLTMM1MB provided by its distributors.

1M USB TO LIGHTNING CABLE BLACK - APPLE MFI CERTIFIED - ARAMID FIBER
USB CABLE, TYPE A PLUG-LGHT PLUG, 1M ROHS COMPLIANT: YES
Startech USB USB, USB ALightning, 1m, USB 2.0
3ft/1m Durable USB-A to Lightning Cable
电缆, USB 电缆, 类型 A 公-LGHT 公, 1M;
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = Apple Lightning / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 1 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 22 / Cross-Section AWG AWG = 32 / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR