Startech RUSB31CC50CMBR

1.6FT 50CM Rugged Right Angle Usb-c Cable, Usb 10 Gbps, Usb C to C Data Transfer Cable, 4K
$ 37.61

Inventory History

3 month trend:
+994%

Descriptions

Descriptions of Startech RUSB31CC50CMBR provided by its distributors.

1.6FT 50CM RUGGED RIGHT ANGLE USB-C CABLE, USB 10 GBPS, USB C TO C DATA TRANSFER CABLE, 4K
USB CBL, 3.2, C PLUG-R/A C PLUG, 500MM ROHS COMPLIANT: YES
Connector A = USB-C Plug / USB Type = USB 3.1 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Gbps = 10 / Length mm = 500 / Jacket Colour = Black / Function = Multi Sync and Charge / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR