Startech RUSB31CC1MBR

3FT 1M Rugged Right Angle Usb-c Cable, Usb 10 Gbps, Usb C to C Data Transfer Cable, 4K 60HZ Dp
$ 43.21

Price and Stock

Inventory History

3 month trend:
+82.35%

Descriptions

Descriptions of Startech RUSB31CC1MBR provided by its distributors.

3FT 1M RUGGED RIGHT ANGLE USB-C CABLE, USB 10 GBPS, USB C TO C DATA TRANSFER CABLE, 4K 60HZ DP
USB CBL, 3.2, C PLUG-R/A C PLUG, 1M ROHS COMPLIANT: YES
RUGGED RIGHT ANGLE USB-C CABLE
Connector A = USB-C Plug / USB Type = USB 3.1 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Gbps = 10 / Length m = 1 / Plating Material = Gold over Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR