Startech RUSB315CC2MBR

6FT 2M Rugged Right Angle Usb-c Cable, Usb 5 Gbps, Usb C to C Data Transfer Cable, 4K 60HZ Dp
$ 40.34

Inventory History

3 month trend:
+372%

Descriptions

Descriptions of Startech RUSB315CC2MBR provided by its distributors.

6FT 2M RUGGED RIGHT ANGLE USB-C CABLE, USB 5 GBPS, USB C TO C DATA TRANSFER CABLE, 4K 60HZ DP
USB CBL, 3.2, C PLUG-R/A C PLUG, 2M ROHS COMPLIANT: YES
StarTech.com RUSB315CC2MBR USB
Connector A = USB-C Plug / USB Type = USB 3.0 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Gbps = 5 / Length m = 2 / Jacket Colour = Black / Function = Multi Sync and Charge / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR