Startech RUSB2ALT50CMBC

Usb Cable, Lght Plug-a Plug, 500MM Rohs Compliant: Yes
$ 18.625
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech RUSB2ALT50CMBC.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-5.08%

Descriptions

Descriptions of Startech RUSB2ALT50CMBC provided by its distributors.

USB CABLE, LGHT PLUG-A PLUG, 500MM ROHS COMPLIANT: YES
LIGHTNING TO USB A CABLE - COILED - 20IN - BLACK
USB, LightningUSB A, 500mm, USB 2.0
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = Apple Lightning / Cable Design = Coiled / Speed Max. (Data) Mbps = 480 / Length mm = 500 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 22 / Cross-Section AWG AWG = 32 / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR