Startech RUSB2AC2MW

Usb Cable, 2.0 A Plug-C Plug, 2M Rohs Compliant: Yes |Startech RUSB2AC2MW
$ 18.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech RUSB2AC2MW.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-37.22%

Descriptions

Descriptions of Startech RUSB2AC2MW provided by its distributors.

Usb Cable, 2.0 A Plug-C Plug, 2M Rohs Compliant: Yes |Startech RUSB2AC2MW
2 M / 6.6 FT USB 2.0 TO USB C CABLE WHITE ARAMID FIBER EMI PROTECTION
StarTech.com USB USB, USB AUSB C, 2m, USB 2.0
2m USB A to USB C Charging Cable Durable
USB CABLE, 2.0 A PLUG-C PLUG, 2M;
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 2 / Plating Material = Nickel / Jacket Colour = White / Function = Multi Sync and Charge / Cross-Section AWG AWG = 22 / Cross-Section AWG AWG = 32 / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR