Startech RUSB2AC1MW

Usb Cable, 2.0, A Plug-C Plug, 1M Rohs Compliant: Yes |Startech RUSB2AC1MW
$ 15.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech RUSB2AC1MW.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+34.94%

Descriptions

Descriptions of Startech RUSB2AC1MW provided by its distributors.

Usb Cable, 2.0, A Plug-C Plug, 1M Rohs Compliant: Yes |Startech RUSB2AC1MW
1 M / 3.3 FT USB 2.0 TO USB C CABLE WHITE ARAMID FIBER EMI PROTECTION
Startech USB USB, USB AUSB C, 1m, USB 2.0
1M USB A to USB C Charging Cable Durable
USB CABLE, 2.0, A PLUG-C PLUG, 1M;
闪电线缆, USB 线缆, 2.0, A 插头-C 插头, 1M;
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length m = 1 / Plating Material = Nickel / Jacket Colour = White / Function = Multi Sync and Charge / Cross-Section AWG AWG = 22 / Cross-Section AWG AWG = 32 / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR