Startech RHDMM2MP

Cable Assy, Hdmi 2.0 Plug-Plug, Blk, 2M Rohs Compliant: Yes |Startech RHDMM2MP
$ 26.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech RHDMM2MP.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+217%

Descriptions

Descriptions of Startech RHDMM2MP provided by its distributors.

Cable Assy, Hdmi 2.0 Plug-Plug, Blk, 2M Rohs Compliant: Yes |Startech RHDMM2MP
6.6FT/2M PREMIUM CERTIFIED HDMI 2.0 WITH ETHERNET; 4K 60HZ 4096X2160P/UHD/HDR10/
2M/6.6 FT PREMIUM HIGH SPEED HDMI CABLE WITH ETHERNET - 4K 60HZ - ARAMID FIBER
Startech HDMI, HDMIHDMI, HDMI 1.4, 2m
Connector A = HDMI Plug / Connector Design - Side A = Straight / Connector B = HDMI Plug / Connector Design - Side B = Straight / Cable Type = HDMI / Length m = 2 / Plating Material = Gold / Jacket Colour = Black / Picture Resolution = 4096 x 2160

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR