Startech R2CCR-15C-USB-CABLE

Usb Cable, 2.0, C Plug-C R/A Plug, 150Mm Rohs Compliant: Yes |Startech R2CCR-15C-USB-CABLE
$ 12.545
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech R2CCR-15C-USB-CABLE.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-0.52%

Descriptions

Descriptions of Startech R2CCR-15C-USB-CABLE provided by its distributors.

Usb Cable, 2.0, C Plug-C R/A Plug, 150Mm Rohs Compliant: Yes |Startech R2CCR-15C-USB-CABLE
6IN 15CM USB C CHARGING CABLE RIGHT ANGLE - 60W PD 3A - HEAVY DUTY FAST CHARGE USB-C CABLE -
USB C TO USB C CHARGING CABLE, RIGHT ANGLE, 6IN (15CM), BLACK
StarTech.com USB USB, USB CUSB C, 15cm, USB 2.0
USB CABLE, 2.0, C PLUG-C R/A PLUG, 150MM;
闪电线缆, USB 线缆, 2.0, C 插头-C 直角型 插头, 150MM;
Jacket Colour = Black / External Material = TPE / Function = Charger / Speed Max. (Data) Mbps = 480 / Cross-Section AWG AWG = 22 / Cross-Section AWG AWG = 32 / Connector A = USB-C Plug / Cable Design = Round / USB Type = USB 2.0 / Connector B = USB-C Plug / Length mm = 150 / Plating Material = Gold over Nickel

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR