Startech R2CCC-1M-USB-CABLE

Usb Cable, 2.0, C Plug-C Plug, 1M Rohs Compliant: Yes |Startech R2CCC-1M-USB-CABLE
$ 15.045
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech R2CCC-1M-USB-CABLE.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-40.18%

Descriptions

Descriptions of Startech R2CCC-1M-USB-CABLE provided by its distributors.

Usb Cable, 2.0, C Plug-C Plug, 1M Rohs Compliant: Yes |Startech R2CCC-1M-USB-CABLE
USB C TO USB C CHARGING CABLE-COILED-3.3FT (1M)-BLACK
USB CABLE, 2.0, C PLUG-C PLUG, 1M;
闪电线缆, USB 线缆, 2.0, C 插头-C 插头, 1M;
Connector A = USB-C Plug / USB Type = USB 2.0 / Connector B = USB-C Plug / Cable Design = Coiled / Speed Max. (Data) Mbps = 480 / Length m = 1 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 22 / Cross-Section AWG AWG = 32 / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR