Startech R2ACR-30C-USB-CABLE

Usb Cable, 2.0, A Plug-C R/A Plug, 300Mm Rohs Compliant: Yes |Startech R2ACR-30C-USB-CABLE
$ 13.06
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech R2ACR-30C-USB-CABLE.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-15.06%

Descriptions

Descriptions of Startech R2ACR-30C-USB-CABLE provided by its distributors.

Usb Cable, 2.0, A Plug-C R/A Plug, 300Mm Rohs Compliant: Yes |Startech R2ACR-30C-USB-CABLE
1FT 30CM USB A TO C CHARGING CABLE RIGHT ANGLE - HEAVY DUTY FAST CHARGE USB-C CABLE - BLACK USB
StarTech.com USB USB, USB AUSB C, 300mm, USB 2.0
USB CABLE, 2.0, A PLUG-C R/A PLUG, 300MM;
闪电线缆, USB 线缆, 2.0, A 插头-C 直角型 插头, 300MM;
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB-C Plug / Cable Design = Round / Speed Max. (Data) Mbps = 480 / Length mm = 300 / Plating Material = Gold over Nickel / Jacket Colour = Black / Function = Charger / Cross-Section AWG AWG = 22 / Cross-Section AWG AWG = 32 / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR