Startech R2ACC-50C-USB-CABLE

Usb Cable, 2.0, A Plug-C Plug, 500Mm Rohs Compliant: Yes |Startech R2ACC-50C-USB-CABLE
$ 13.625
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech R2ACC-50C-USB-CABLE.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+31.46%

Descriptions

Descriptions of Startech R2ACC-50C-USB-CABLE provided by its distributors.

Usb Cable, 2.0, A Plug-C Plug, 500Mm Rohs Compliant: Yes |Startech R2ACC-50C-USB-CABLE
USB A TO USB C CHARGING CABLE-COILED-20IN (50CM)-BLACK
USB, USB CUSB A, 320mm, USB 2.0
USB CABLE, 2.0, A PLUG-C PLUG, 500MM;
闪电线缆, USB 线缆, 2.0, A 插头-C 插头, 500MM;
Connector A = USB-A Plug / USB Type = USB 2.0 / Connector B = USB-C Plug / Cable Design = Coiled / Speed Max. (Data) Mbps = 480 / Length mm = 500 / Plating Material = Nickel / Jacket Colour = Black / Function = Multi Sync and Charge / Cross-Section AWG AWG = 22 / Cross-Section AWG AWG = 32 / External Material = TPE

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR