Startech QSFP4SFP10C5

Cisco QSFP-4SFP10G-CU5M Compatible 5M Direct Attached Breakout Cable - 40GBPS Pa
$ 80.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech QSFP4SFP10C5.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Startech QSFP4SFP10C5 provided by its distributors.

CISCO QSFP-4SFP10G-CU5M COMPATIBLE 5M DIRECT ATTACHED BREAKOUT CABLE - 40GBPS PA
CISCO QSFP-4SFP10G-CU5M
Connection Type A = QSFP+ / Connection Type B = 4x SFP+ / Length m = 5 / Colour = Black / Transfer Rate Gbps = 40 / Jacket Material = PVC / Conductor Material = Copper / Impedance Ohm = 100

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR