Connector A = UK Type G (BS1363) Plug / Connector B = IEC 60320 C5 / Voltage Rating Max. V = 250 / Length m = 2 / Jacket Colour = Black / Jacket Material = PVC / Connector Orientation = Straight / Cross-Section mm² = 0.75 / Current Rating A = 2.5 / Fire Behaviour = UL VW-1