Startech PXTNB3SUK1M

1m Laptop Power Cord - 3 Slot for UK - BS-1363 to C5 Clover Leaf Power Cable Lead
$ 8.97

Price and Stock

Inventory History

3 month trend:
+65.67%

Descriptions

Descriptions of Startech PXTNB3SUK1M provided by its distributors.

1m Laptop Power Cord - 3 Slot for UK - BS-1363 to C5 Clover Leaf Power Cable Lead
StarTech PXTNB3SUK1M 1m Laptop Power Cable UK BS-1363 to C5 Cloverleaf
POWER CORD, R/A BS 1363 PLUG-IEC C5, 1M ROHS COMPLIANT: YES
Connector A = UK Type G (BS1363) Plug / Connector B = IEC 60320 C5 / Voltage Rating Max. V = 250 / Length m = 1 / Jacket Colour = Black / Jacket Material = PVC / Connector Orientation = Straight / Cross-Section mm² = 0.75 / Current Rating A = 2.5 / Fire Behaviour = UL VW-1

Images

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR