Startech PXT101UK3M

Power Cord, R/a Bs 1363 Plug-iec C13, 3M Rohs Compliant: Yes
$ 18.02

Price and Stock

Inventory History

3 month trend:
-47.21%

Descriptions

Descriptions of Startech PXT101UK3M provided by its distributors.

POWER CORD, R/A BS 1363 PLUG-IEC C13, 3M ROHS COMPLIANT: YES
StarTech.com , 3, 0.75 mm2, 10 A, 250 V
Connector A = UK Type G (BS1363) Plug / Connector B = IEC 60320 C13 / Voltage Rating Max. V = 250 / Length m = 3 / Jacket Colour = Black / Jacket Material = PVC / Connector Orientation = Straight / Cross-Section mm² = 0.75 / Current Rating A = 10 / Fire Behaviour = UL VW-1

Images

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR