Startech PRIVSCNLT15

15.6 in Laptop Privacy Screen Filter For Effective Security Outside 30 Degree VI
$ 55.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech PRIVSCNLT15.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+5.12%

Descriptions

Descriptions of Startech PRIVSCNLT15 provided by its distributors.

15.6 IN LAPTOP PRIVACY SCREEN FILTER FOR EFFECTIVE SECURITY OUTSIDE 30 DEGREE VI
LAPTOP PRIVACY SCREEN, 15.6IN, MATTE OR GLOSSY, 16:9 ASPECT RATIO, MAGNETIC
LAPTOP PRIVACY FILTER, PLASTIC ROHS COMPLIANT: YES
Screen Size = 15.6" (39.6 cm) / Aspect Ratio = 16:9 / Width mm = 355 / Height mm = 213 / Touchscreen = No / Blue Light Reduction = Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR