Product Type = Splitter / PoE Power Budget W = 90 / Ports = 2 / RJ45 Ports = 2 / PoE Ports = 1 / Additional Ports = Terminal Block / Network Speed Gbps = 1 / Protection Rating = IP30 / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Width mm = 81.5 / Depth mm = 104 / Height mm = 32