Startech PLATE9M16

StarTech PLATE9M16 400mm 10-pin Header Cable to 9-pin Serial Full Size Backplate
$ 5.611

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech PLATE9M16.

IHS

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.18%

Descriptions

Descriptions of Startech PLATE9M16 provided by its distributors.

StarTech PLATE9M16 400mm 10-pin Header Cable to 9-pin Serial Full Size Backplate
16in 9 Pin Serial Male to 10.Pin Motherboard Header Slot Plate
Connector A = D-SUB 9-Pin Male / Connector B = IDC 10-Pin / Cable Type = D-Sub / Length mm = 406 / Jacket Colour = Grey
HEADER, 9PIN SERIAL-10PIN MOTHERBOARD;
Startech , 10 IDC9 D-sub, 400mm
CABLE ASSY, IDC-DB9 PLUG, 406.4MM; Connector Type A:IDC Plug, 10 Way; Connector Type B:D Subminiature Plug, 9 Way; Cable Length - Imperial:16"; Cable Length - Metric:406.4mm; Jacket Color:Gray; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR