Startech PLATE25F16LP

StarTech PLATE25F16LP 400mm Header Cable to Parallel Port Low Profile Backplate
$ 4.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech PLATE25F16LP.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-42.01%

Descriptions

Descriptions of Startech PLATE25F16LP provided by its distributors.

StarTech PLATE25F16LP 400mm Header Cable to Parallel Port Low Profile Backplate
STARTECH.COM PLATE25F16LP LP 16in DB25 Parallel (F) to IDC 26 Pin Header Slot
LOW PROFILE 16IN PARALLEL PORT HEADER CABLE ADAPTER W/ BRACKET
CABLE, PARALLEL PORT HEADER, LP 40CM ROHS COMPLIANT: YES
Connector A = D-SUB 25-Pin Female / Connector B = IDC 26-Pin / Cable Type = D-Sub / Length mm = 406 / Jacket Colour = Grey
Startech , 25 D-sub26 IDC, 400mm

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR