Startech PLATE25F16

16in DB25 Parallel Female to IDC 25 Pin Header Slot Plate
$ 8.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech PLATE25F16.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+276%

Descriptions

Descriptions of Startech PLATE25F16 provided by its distributors.

16in DB25 Parallel Female to IDC 25 Pin Header Slot Plate
CABLE ASSY, D SUB RCPT-IDC PLUG, 406.4MM ROHS COMPLIANT: YES
Connector A = D-SUB 25-Pin Female / Connector B = IDC 26-Pin / Cable Type = D-Sub / Length mm = 406 / Jacket Colour = Grey
Startech , 25 D-sub26 IDC, 400mm

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR