Startech PEXSAT34RH

Raid Ctrl Card, 4Port, Sata Iii, Pcie Rohs Compliant: Yes |Startech PEXSAT34RH
$ 105.445
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech PEXSAT34RH.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+108%

Descriptions

Descriptions of Startech PEXSAT34RH provided by its distributors.

Raid Ctrl Card, 4Port, Sata Iii, Pcie Rohs Compliant: Yes |Startech PEXSAT34RH
StarTech.com PEXSAT34RH 4 Port PCIe 2.0 SATA III (6Gbps) RAID x2 Controller
4 PORT PCIE SATA III CONTROLLER CARD W/ HYPERDUO SSD TIERING - 6GBPS RAID SATA 3
StarTech.com , PCIe SATA III , SATA, 120 x 70 x 20mm, 4
Bus = PCI-E x2 / Profile = Normal / Connections, internal = SATA / RAID = 0 / RAID = 1 / RAID = 10 (1+0) / Interface = SATA III / Width mm = 120 / Height mm = 20 / Depth mm = 70

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR