Startech MXT10050CMBK

Comp Cable, 9P D-Sub Plug-Skt, 0.5M, Blk Rohs Compliant: Yes |Startech MXT10050CMBK
$ 5.275

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech MXT10050CMBK.

IHS

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.93%

Descriptions

Descriptions of Startech MXT10050CMBK provided by its distributors.

Comp Cable, 9P D-Sub Plug-Skt, 0.5M, Blk Rohs Compliant: Yes |Startech MXT10050CMBK
Cable Assembly, 9 Conductor(s), 28AWG, Communication Cable
StarTech MXT10050CMBK 500mm Black Straight Through Serial Cable - DB9 M/F
StarTech.com , 9 D-sub9 D-sub, 0.5m
Jacket Colour = Black / Connector A = D-SUB 9-Pin Male / Connector B = D-SUB 9-Pin Female / Length mm = 500 / Cable Type = D-Sub

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR