Startech MXT1003MBK

StarTech MXT1001MBK 3M Black Straight Through DB9 RS232 Serial Cable - Male/Female
$ 8.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech MXT1003MBK.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-7.72%

Descriptions

Descriptions of Startech MXT1003MBK provided by its distributors.

StarTech MXT1001MBK 3M Black Straight Through DB9 RS232 Serial Cable - Male/Female
Length m = 3 / Connector A = D-SUB 9-Pin Male / Connector B = D-SUB 9-Pin Female / Cable Type = D-Sub / Jacket Colour = Black
CABLE ASSY, DB9 PLUG-RCPT, 3M; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Jacket Color:Black; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR