Startech MXT1002MBK

2M Black Straight Through DB9 RS232 Serial Cable - DB9 RS232 Serial Extension Cable - Male to
$ 7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech MXT1002MBK.

IHS

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.71%

Descriptions

Descriptions of Startech MXT1002MBK provided by its distributors.

2M BLACK STRAIGHT THROUGH DB9 RS232 SERIAL CABLE - DB9 RS232 SERIAL EXTENSION CABLE - MALE TO
Cable Assembly, 28AWG, Communication Cable
COMP CABLE, 9P D-SUB PLUG-SKT, 2M, BLK;
Length m = 2 / Connector A = D-SUB 9-Pin Male / Connector B = D-SUB 9-Pin Female / Cable Type = D-Sub / Jacket Colour = Black
CABLE ASSY, DB9 PLUG-RCPT, 2M; Connector Type A:D Subminiature Plug, 9 Way; Connector Type B:D Subminiature Socket, 9 Way; Cable Length - Imperial:6.6ft; Cable Length - Metric:2m; Jacket Color:Black; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR