Startech MUYHSMFF

StarTech MUYHSMFF 3.5mm 4-position Male To 2x 3.5mm Female Headset Adaptor
$ 2.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech MUYHSMFF.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-3.68%

Descriptions

Descriptions of Startech MUYHSMFF provided by its distributors.

StarTech MUYHSMFF 3.5mm 4-position Male To 2x 3.5mm Female Headset Adaptor
Cable Assy, 3.5Mm Plug-Jack, 200Mm Rohs Compliant: Yes |Startech MUYHSMFF
HEADSET ADAPTER FOR HEADSETS WITH SEPARATE HEADPHONE / MICROPHONE PLUGS
StarTech 3.5MM 4 PIN TO 2X 3 PIN 3.5MM HEADSET ADAPTER - M-F
HEADSET ADAPTER FOR HEADSETS WIT
Jacket Material = PVC / Connector A = 3.5 mm Jack Plug / Connector B = 2x 3.5 mm Jack Socket / Length mm = 200 / Plating Material = Nickel / Audio Type = Stereo

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR