Startech MUFMRCA

6in Stereo Audio Cable - 3.5mm Female to 2x RCA Male - RCA to AUX Y Cable - 1x 3.5mm F, 2x RCA
$ 6.408
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech MUFMRCA.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+257%

Descriptions

Descriptions of Startech MUFMRCA provided by its distributors.

6in Stereo Audio Cable - 3.5mm Female to 2x RCA Male - RCA to AUX Y Cable - 1x 3.5mm F, 2x RCA
CBL ASSY, 3.5MM MINI JACK SKT-RCA PG X 2 ROHS COMPLIANT: YES
StarTech.com AUX, 3.5 mm RCA x 2, 150mm
Connector Type A = 3.5 mm Socket / Connector Type B = 2x RCA Plug / Adapter Type = Straight / Contact Plating = Nickel / Body Material = PVC / Adaptor Colour = Black

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR