Startech MU6MMS2RA

Cbl Assy, 3.5MM Mini R/a Jack PG-PG/1.8M Rohs Compliant: Yes
$ 5.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech MU6MMS2RA.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-13.06%

Descriptions

Descriptions of Startech MU6MMS2RA provided by its distributors.

CBL ASSY, 3.5MM MINI R/A JACK PG-PG/1.8M ROHS COMPLIANT: YES
6 FT SLIM 3.5MM RIGHT ANGLE STEREO AUDIO CABLE - M/M
Startech AUX, 3.5 mm 3.5 mm , 1.8m
Connector A = 3.5 mm Jack Plug / Connector B = 3.5 mm Jack Plug / Audio Type = Stereo / Length m = 1.8 / Plating Material = Gold / Jacket Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR