Startech MU1MMS2RA

Cable Assy, R/A 3.5Mm Stereo Plug, 305Mm Rohs Compliant: Yes |Startech MU1MMS2RA
$ 3.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech MU1MMS2RA.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-41.67%

Descriptions

Descriptions of Startech MU1MMS2RA provided by its distributors.

Cable Assy, R/A 3.5Mm Stereo Plug, 305Mm Rohs Compliant: Yes |Startech MU1MMS2RA
StarTech MU1MMS2RA 300mm Slim 3.5mm Right Angle Stereo Audio Cable - M/M
1 Foot 3.5mm Right Angle Stereo Audio Cable Male to Male
电缆, 直角 3.5MM 立体声, 公, 305MM;
Startech AUX, 3.5 mm 3.5 mm , 300mm
Connector A = 3.5 mm Jack Plug / Connector B = 3.5 mm Jack Plug / Audio Type = Stereo / Length mm = 305 / Plating Material = Gold / Jacket Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR