Startech MU1MMMSWH

Cbl Assy, 3.5MM Mini Jack Plug-plug, 1M Rohs Compliant: Yes
$ 4.405
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech MU1MMMSWH.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-17.60%

Descriptions

Descriptions of Startech MU1MMMSWH provided by its distributors.

CBL ASSY, 3.5MM MINI JACK PLUG-PLUG, 1M ROHS COMPLIANT: YES
WHITE SLIM 3.5MM STEREO AUDIO CABLE - MALE TO MALE
Startech AUX, 3.5 mm 3.5 mm , 1m
Connector A = 3.5 mm Jack Plug / Connector B = 3.5 mm Jack Plug / Audio Type = Stereo / Length m = 1 / Plating Material = Gold / Jacket Material = PVC

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR