Startech MST14DP122HD

Adapter Cable, Dp Plug-2Xhdmi Rcpt, 30Cm Rohs Compliant: Yes |Startech MST14DP122HD
$ 45.945
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech MST14DP122HD.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+53.71%

Descriptions

Descriptions of Startech MST14DP122HD provided by its distributors.

Adapter Cable, Dp Plug-2Xhdmi Rcpt, 30Cm Rohs Compliant: Yes |Startech MST14DP122HD
DISPLAYPORT TO DUAL 4K HDMI MULTI-STREAM TRANSPORT HUB
Startech DP 1.4 to Dual HDMI MST Hub
适配器 电缆, DP 插头-2XHDMI 插座, 30CM;
Input Connection = HDMI Plug / Input Connection = Micro USB-B Socket / Output Ports = HDMI Socket / Ports Total = 2 / Resolution = 4096 x 2160 / Power Source = Bus-Powered / Colour = Silver

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR