Startech MONSTADJD

Free Up Desk Space And Work in Greater Comfort W/ This Adjustable Monitor Stand
$ 46.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech MONSTADJD.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+109%

Descriptions

Descriptions of Startech MONSTADJD provided by its distributors.

FREE UP DESK SPACE AND WORK IN GREATER COMFORT W/ THIS ADJUSTABLE MONITOR STAND
MONITOR RISER - DRAWER - HEIGHT ADJUSTABLE - COMPUTER MONITOR RISER STAND
MONITOR RISER ROHS COMPLIANT: YES
Alignment = Elevation / Load Weight kg = 10 / Material = Plastic / Width mm = 435 / Depth mm = 330 / Height mm = 168 / Weight kg = 1.6 / Colour = Black

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR