Startech MDP2DPMM10

10 Ft Mini Displayport to Displayport 1.2 Adapter Cable M/m - Displayport 4K
$ 17.725
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech MDP2DPMM10.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago

Inventory History

3 month trend:
+20.44%

Descriptions

Descriptions of Startech MDP2DPMM10 provided by its distributors.

10 FT MINI DISPLAYPORT TO DISPLAYPORT 1.2 ADAPTER CABLE M/M - DISPLAYPORT 4K
Video Cable, Mini DisplayPort Plug - DisplayPort Plug, 3840 x 2160, 3m
10ft 3m Mini DP to DisplayPort 1.2 Cable
Startech DP, Mini DisplayPort1.2, 3m
ADAPTOR/MINI DISPLAYPORT-DISPLAYPORT/10 ; Connector Type A:Mini DisplayPort Plug; Connector Type B:DisplayPort Plug; Cable Length - Imperial:10ft; Cable Length - Metric:3m; Jacket Color:Black; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR