Startech MCMGBSCMM055

Fiber Media Converter - 1000BASE-SX - Mm 550M - Sc Fiber to Ethernet Converter
$ 96.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech MCMGBSCMM055.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-46.30%

Descriptions

Descriptions of Startech MCMGBSCMM055 provided by its distributors.

FIBER MEDIA CONVERTER - 1000BASE-SX - MM 550M - SC FIBER TO ETHERNET CONVERTER
StarTech.com , 10/100/1000Mbit/s, 550m
StarTech.com MCMGBSCMM055 メディアコンバータ
Connector A = RJ45 Socket / Connector B = SC / Mounting Type = Desktop / Mounting Type = Chassis Mount / Width mm = 70 / Interface Type B = Fibre Multi-Mode / Operating Temperature Max. °C = 50 / Interface Type A = Ethernet / Operating Temperature Min. °C = 0 / Depth mm = 97 / Fibre Port Type = SC / Height mm = 26 / Operating Voltage Max. - AC V = 240 / Operating Voltage Min. - AC V = 100 / RJ45 Ports = 1 / Fibre Ports = 1

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR